C315C474K5R5TA91707303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28398
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C474K5R5TA91707303

DigiKey Part Number
399-C315C474K5R5TA91707303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C474K5R5TA91707303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C474K5R5TA91707303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C474K5R5TA9170KEMET0399-C315C474K5R5TA9170-NDkr.1.28398Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18327kr.2,958.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.18327
Unit Price with VAT:kr.1.47909