C315C471M2R5TA7305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C474K5R5TA7317

DigiKey Part Number
399-C315C474K5R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C315C474K5R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C474K5R5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.04916kr.2,622.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.04916
Unit Price with VAT:kr.1.31145