0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C315C473M5U5TA

DigiKey Part Number
399-4189-ND
Manufacturer
Manufacturer Product Number
C315C473M5U5TA
Description
CAP CER 0.047UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C473M5U5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C473KAR5TAKEMET1.141399-13569-NDkr.3.30000Upgrade
C320C473J1G5TAKEMET1.031399-C320C473J1G5TA-NDkr.5.83000Upgrade
C320C473J5R5TAKEMET1.396399-14064-NDkr.3.36000Upgrade
C317C473M5U5TAKEMET6.587399-4246-NDkr.1.97000Similar
C320C473M5U5TAKEMET1.589399-4308-NDkr.1.97000Similar
In-Stock: 3.393
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
2.500kr.0.48176kr.1,204.40
5.000kr.0.44986kr.2,249.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250