
C315C472K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C472K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C472K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C472K5R5TA7303 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C472K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C472K5R5TA | KEMET | 5.658 | 399-4186-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.83940 | kr.83.94 |
| 500 | kr.0.66076 | kr.330.38 |
| 1.000 | kr.0.60547 | kr.605.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.54724 | kr.1,368.10 |
| 5.000 | kr.0.51217 | kr.2,560.85 |
| 7.500 | kr.0.49460 | kr.3,709.50 |
| 12.500 | kr.0.47514 | kr.5,939.25 |
| 17.500 | kr.0.46377 | kr.8,115.98 |
| 25.000 | kr.0.45283 | kr.11,320.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

