Parametric Equivalent

C315C392K5R5TA | |
|---|---|
DigiKey Part Number | 399-C315C392K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C392K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C392K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C392K5R5TA7303 | KEMET | 0 | 399-C315C392K5R5TA7303TR-ND | kr.0.44433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46673 | kr.1,400.19 |
| Unit Price without VAT: | kr.0.46673 |
|---|---|
| Unit Price with VAT: | kr.0.58341 |


