

C315C333M5U5TA | |
|---|---|
DigiKey Part Number | 399-4180-ND |
Manufacturer | |
Manufacturer Product Number | C315C333M5U5TA |
Description | CAP CER 0.033UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C333M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.11400 | kr.11.14 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.71940 | kr.71.94 |
| 500 | kr.0.56244 | kr.281.22 |
| 1.000 | kr.0.51411 | kr.514.11 |
| 2.500 | kr.0.46318 | kr.1,157.95 |
| 5.000 | kr.0.43249 | kr.2,162.45 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

