C315C332F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.47005
Datasheet
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C332F1G5TA

DigiKey Part Number
C315C332F1G5TA-ND
Manufacturer
Manufacturer Product Number
C315C332F1G5TA
Description
CAP CER 3300PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C332F1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C332F2G5TAKEMET0C315C332F2G5TA-NDkr.7.42098Upgrade
C315C332FAG5TAKEMET0C315C332FAG5TA-NDkr.7.42098Upgrade
C320C332FAG5TAKEMET0C320C332FAG5TA-NDkr.7.42098Similar
C315C332F1G5TA7301KEMET0C315C332F1G5TA7301-NDkr.6.47005Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.7.42098kr.3,710.49
Manufacturers Standard Package
Unit Price without VAT:kr.7.42098
Unit Price with VAT:kr.9.27623