
C315C330J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C330J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C330J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C330J1G5TA7303 |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C330J1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Thickness (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 50 | kr.1.19440 | kr.59.72 |
| 100 | kr.1.06640 | kr.106.64 |
| 500 | kr.0.84930 | kr.424.65 |
| 1.000 | kr.0.78236 | kr.782.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71170 | kr.1,779.25 |
| 5.000 | kr.0.66915 | kr.3,345.75 |
| 7.500 | kr.0.64785 | kr.4,858.88 |
| 12.500 | kr.0.62423 | kr.7,802.87 |
| 17.500 | kr.0.61043 | kr.10,682.52 |
| 25.000 | kr.0.59715 | kr.14,928.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

