
C315C330G2G5TA | |
|---|---|
DigiKey Part Number | 399-C315C330G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C330G2G5TA |
Description | CAP CER 33PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C330G2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.72200 | kr.37.22 |
| 50 | kr.2.88080 | kr.144.04 |
| 100 | kr.2.62030 | kr.262.03 |
| 500 | kr.2.18108 | kr.1,090.54 |
| 1.000 | kr.2.04528 | kr.2,045.28 |
| 2.500 | kr.1.90195 | kr.4,754.88 |
| 5.000 | kr.1.81552 | kr.9,077.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

