
C315C273M5U5TA | |
---|---|
DigiKey Part Number | 399-C315C273M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C273M5U5TA |
Description | CAP CER 0.027UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C273M5U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.11400 | kr.11.14 |
50 | kr.0.81280 | kr.40.64 |
100 | kr.0.71940 | kr.71.94 |
500 | kr.0.51290 | kr.256.45 |
1.000 | kr.0.48602 | kr.486.02 |
2.500 | kr.0.45886 | kr.1,147.15 |
5.000 | kr.0.42783 | kr.2,139.15 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |