
C315C271J2G5TA | |
|---|---|
DigiKey Part Number | 399-C315C271J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C271J2G5TA |
Description | CAP CER 270PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C271J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.31620 | kr.65.81 |
| 100 | kr.1.17730 | kr.117.73 |
| 500 | kr.0.94250 | kr.471.25 |
| 1.000 | kr.0.86997 | kr.869.97 |
| 2.500 | kr.0.79349 | kr.1,983.73 |
| 5.000 | kr.0.74741 | kr.3,737.05 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

