


C315C223K5R5TA7303 | |
---|---|
DigiKey Part Number | 399-14089-2-ND - Tape & Reel (TR) 399-14089-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C223K5R5TA7303 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C223K5R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.38200 | kr.13.82 |
50 | kr.1.01500 | kr.50.75 |
100 | kr.0.83330 | kr.83.33 |
500 | kr.0.69836 | kr.349.18 |
1.000 | kr.0.60186 | kr.601.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.44536 | kr.1,113.40 |
5.000 | kr.0.44124 | kr.2,206.20 |
7.500 | kr.0.43910 | kr.3,293.25 |
12.500 | kr.0.43666 | kr.5,458.25 |
17.500 | kr.0.43520 | kr.7,616.00 |
25.000 | kr.0.43376 | kr.10,844.00 |
30.000 | kr.0.40560 | kr.12,168.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |