Similar
Similar
Similar
Parametric Equivalent

C315C223F5G5TA | |
|---|---|
DigiKey Part Number | C315C223F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C223F5G5TA |
Description | CAP CER 0.022UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C223F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C223F1G5TA | KEMET | 0 | C320C223F1G5TA-ND | kr.8.45210 | Similar |
| C320C223F2G5TA | KEMET | 0 | C320C223F2G5TA-ND | kr.18.04554 | Similar |
| C320C223F5G5TA | KEMET | 0 | C320C223F5G5TA-ND | kr.7.42098 | Similar |
| C315C223F5G5TA7301 | KEMET | 0 | C315C223F5G5TA7301-ND | kr.6.47005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.46750 | kr.3,733.75 |
| Unit Price without VAT: | kr.7.46750 |
|---|---|
| Unit Price with VAT: | kr.9.33438 |


