2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C315C222K1R5TA7303

DigiKey Part Number
399-14037-2-ND - Tape & Reel (TR)
399-14037-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C222K1R5TA7303
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C222K1R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87240kr.43.62
100kr.0.77280kr.77.28
500kr.0.60534kr.302.67
1.000kr.0.55374kr.553.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.49931kr.1,248.27
5.000kr.0.46655kr.2,332.75
7.500kr.0.45014kr.3,376.05
12.500kr.0.43196kr.5,399.50
17.500kr.0.42133kr.7,373.27
25.000kr.0.41112kr.10,278.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750