


C315C221K2R5TA | |
|---|---|
DigiKey Part Number | 399-4165-ND |
Manufacturer | |
Manufacturer Product Number | C315C221K2R5TA |
Description | CAP CER 220PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J2G5TA | KEMET | 3.453 | 399-4164-ND | kr.0.36000 | Upgrade |
| C320C221J2G5TA | KEMET | 1.939 | 399-4280-ND | kr.0.36000 | Upgrade |
| C320C221K2G5TA | KEMET | 208 | 399-14081-ND | kr.0.33000 | Upgrade |
| C317C221K2R5TA | KEMET | 1.560 | 399-4223-ND | kr.0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45200 | kr.14.52 |
| 50 | kr.1.06900 | kr.53.45 |
| 100 | kr.0.95160 | kr.95.16 |
| 500 | kr.0.75344 | kr.376.72 |
| 1.000 | kr.0.69233 | kr.692.33 |
| 2.500 | kr.0.62789 | kr.1,569.72 |
| 5.000 | kr.0.58909 | kr.2,945.45 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

