


C315C220K2G5TA7301 | |
---|---|
DigiKey Part Number | 399-13930-2-ND - Tape & Reel (TR) 399-13930-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C220K2G5TA7301 |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220K2G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.40200 | kr.14.02 |
50 | kr.0.97400 | kr.48.70 |
100 | kr.0.81340 | kr.81.34 |
500 | kr.0.72666 | kr.363.33 |
1.000 | kr.0.66784 | kr.667.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.45886 | kr.1,147.15 |
5.000 | kr.0.44794 | kr.2,239.70 |
7.500 | kr.0.44244 | kr.3,318.30 |
12.500 | kr.0.43666 | kr.5,458.25 |
17.500 | kr.0.43520 | kr.7,616.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |