22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C220J2G5TA7303

DigiKey Part Number
399-C315C220J2G5TA7303TR-ND - Tape & Reel (TR)
399-C315C220J2G5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C220J2G5TA7303
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C220J2G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
50kr.1.19440kr.59.72
100kr.1.06640kr.106.64
500kr.0.84930kr.424.65
1.000kr.0.78236kr.782.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.71170kr.1,779.25
5.000kr.0.66915kr.3,345.75
7.500kr.0.64785kr.4,858.88
12.500kr.0.62423kr.7,802.87
17.500kr.0.61043kr.10,682.52
25.000kr.0.59715kr.14,928.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500