C315C202KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.47005
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.57165
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.6.47005
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.57165
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.94322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99585
Datasheet
2000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C202KAG5TA7301

DigiKey Part Number
C315C202KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C202KAG5TA7301
Description
CAP CER 2000PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C202KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C202FAG5TA7301KEMET0C315C202FAG5TA7301-NDkr.6.47005Upgrade
C315C202GAG5TA7301KEMET0C315C202GAG5TA7301-NDkr.3.57165Upgrade
C315C202JAG5TA7301KEMET0C315C202JAG5TA7301-NDkr.0.96492Upgrade
C320C202FAG5TA7301KEMET0C320C202FAG5TA7301-NDkr.6.47005Similar
C320C202GAG5TA7301KEMET0C320C202GAG5TA7301-NDkr.3.57165Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94322kr.2,358.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.94322
Unit Price with VAT:kr.1.17903