

C315C152K2R5TA | |
---|---|
DigiKey Part Number | 399-4157-ND |
Manufacturer | |
Manufacturer Product Number | C315C152K2R5TA |
Description | CAP CER 1500PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C152K2R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.39500 | kr.13.95 |
50 | kr.1.02780 | kr.51.39 |
100 | kr.0.91460 | kr.91.46 |
500 | kr.0.72436 | kr.362.18 |
1.000 | kr.0.66560 | kr.665.60 |
2.500 | kr.0.60365 | kr.1,509.12 |
5.000 | kr.0.56634 | kr.2,831.70 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |