150 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C151K1G5TA

DigiKey Part Number
399-C315C151K1G5TA-ND
Manufacturer
Manufacturer Product Number
C315C151K1G5TA
Description
CAP CER 150PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C151K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C151K1G5TA7301KEMET2.140399-C315C151K1G5TA7301CT-NDkr.2.35000Parametric Equivalent
In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38200kr.13.82
50kr.1.01560kr.50.78
100kr.0.90280kr.90.28
500kr.0.71286kr.356.43
1.000kr.0.65429kr.654.29
2.500kr.0.59256kr.1,481.40
5.000kr.0.55536kr.2,776.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750