
C320C562J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C562J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C562J1G5TA |
Description | CAP CER 5600PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C562J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03640 | kr.101.82 |
| 100 | kr.1.83800 | kr.183.80 |
| 500 | kr.1.50436 | kr.752.18 |
| 1.000 | kr.1.40127 | kr.1,401.27 |
| 2.500 | kr.1.29245 | kr.3,231.13 |
| 5.000 | kr.1.22687 | kr.6,134.35 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

