Similar

| C315C112FAG5TA | |
|---|---|
| DigiKey Part Number | C315C112FAG5TA-ND | 
| Manufacturer | |
| Manufacturer Product Number | C315C112FAG5TA | 
| Description | CAP CER 1100PF 250V C0G/NP0 RAD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 1100 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C315C112FAG5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
| Height - Seated (Max) | 0.183" (4.66mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.100" (2.54mm) | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.7.49120 | kr.3,745.60 | 
| Unit Price without VAT: | kr.7.49120 | 
|---|---|
| Unit Price with VAT: | kr.9.36400 | 
 
 
 
 



