


C315C105K3R5TA | |
|---|---|
DigiKey Part Number | 399-9714-ND |
Manufacturer | |
Manufacturer Product Number | C315C105K3R5TA |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C105K3R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.83600 | kr.38.36 |
| 50 | kr.2.96960 | kr.148.48 |
| 100 | kr.2.70400 | kr.270.40 |
| 500 | kr.2.25374 | kr.1,126.87 |
| 1.000 | kr.2.11464 | kr.2,114.64 |
| 2.500 | kr.1.96781 | kr.4,919.53 |
| 5.000 | kr.1.87929 | kr.9,396.45 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

