Goldmax 32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 32 Series
GOLDENMAX 300 C0G, NP0

C315C103K5R5TA7301

DigiKey Part Number
399-13905-2-ND - Tape & Reel (TR)
399-13905-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C103K5R5TA7301
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.13300kr.11.33
50kr.0.82180kr.41.09
100kr.0.65020kr.65.02
500kr.0.57344kr.286.72
1.000kr.0.52442kr.524.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.34391kr.859.77
5.000kr.0.33384kr.1,669.20
7.500kr.0.32877kr.2,465.78
12.500kr.0.32350kr.4,043.75
17.500kr.0.31120kr.5,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000