


C315C103K1R5TA7303 | |
---|---|
DigiKey Part Number | 399-13907-2-ND - Tape & Reel (TR) 399-13907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7303 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.48200 | kr.34.82 |
50 | kr.2.72900 | kr.136.45 |
100 | kr.2.48130 | kr.248.13 |
500 | kr.2.06388 | kr.1,031.94 |
1.000 | kr.1.93485 | kr.1,934.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.79866 | kr.4,496.65 |
5.000 | kr.1.71654 | kr.8,582.70 |
7.500 | kr.1.67541 | kr.12,565.58 |
12.500 | kr.1.62981 | kr.20,372.62 |
17.500 | kr.1.60316 | kr.28,055.30 |
25.000 | kr.1.57751 | kr.39,437.75 |
30.000 | kr.1.56536 | kr.46,960.80 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |