
C315C102M1U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C102M1U5TA7303TR-ND - Tape & Reel (TR) 399-C315C102M1U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102M1U5TA7303 |
Description | CER CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102M1U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71200 | kr.71.20 |
| 500 | kr.0.55564 | kr.277.82 |
| 1.000 | kr.0.50733 | kr.507.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.45640 | kr.1,141.00 |
| 5.000 | kr.0.42576 | kr.2,128.80 |
| 7.500 | kr.0.41041 | kr.3,078.07 |
| 12.500 | kr.0.39340 | kr.4,917.50 |
| 17.500 | kr.0.38347 | kr.6,710.72 |
| 25.000 | kr.0.37391 | kr.9,347.75 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

