1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C315C102K1R5TA7301

DigiKey Part Number
399-13913-2-ND - Tape & Reel (TR)
399-13913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C102K1R5TA7301
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C102K1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.14200kr.11.42
50kr.0.83340kr.41.67
100kr.0.66890kr.66.89
500kr.0.55160kr.275.80
1.000kr.0.48981kr.489.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.35344kr.883.60
5.000kr.0.32967kr.1,648.35
7.500kr.0.32797kr.2,459.78
12.500kr.0.32603kr.4,075.38
17.500kr.0.31363kr.5,488.53
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500