


C315C102K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13980-2-ND - Tape & Reel (TR) 399-13980-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.03280 | kr.103.28 |
| 500 | kr.0.82154 | kr.410.77 |
| 1.000 | kr.0.75630 | kr.756.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.68741 | kr.1,718.52 |
| 5.000 | kr.0.64593 | kr.3,229.65 |
| 7.500 | kr.0.62516 | kr.4,688.70 |
| 12.500 | kr.0.60214 | kr.7,526.75 |
| 17.500 | kr.0.58868 | kr.10,301.90 |
| 25.000 | kr.0.57574 | kr.14,393.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

