
C315C102J5G5TA91707303 | |
|---|---|
DigiKey Part Number | 399-C315C102J5G5TA91707303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C102J5G5TA91707303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102J5G5TA91707303 Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84720 | kr.2,118.00 |
| Unit Price without VAT: | kr.0.84720 |
|---|---|
| Unit Price with VAT: | kr.1.05900 |

