0.039 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3040H393KGGWCT050

DigiKey Part Number
399-13339-2-ND - Tape & Reel (TR)
399-13339-1-ND - Cut Tape (CT)
399-13339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3040H393KGGWCT050
Description
CAP CER 0.039UF 2KV C0G/NP0 3040
Customer Reference
Detailed Description
0.039 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3040H393KGGWCT050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
3040 (7610 Metric)
Capacitance
Size / Dimension
0.299" L x 0.402" W (7.60mm x 10.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.160.85000kr.160.85
10kr.129.33600kr.1,293.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.116.55580kr.5,827.79
Manufacturers Standard Package
Unit Price without VAT:kr.160.85000
Unit Price with VAT:kr.201.06250