
C2824H393JBGACT050 | |
|---|---|
DigiKey Part Number | 399-13513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2824H393JBGACT050 |
Description | CAP CER 0.039UF 630V NP0 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 630V Ceramic Capacitor C0G, NP0 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2824H393JBGACT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.280" L x 0.240" W (7.10mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.90.94520 | kr.4,547.26 |
| Unit Price without VAT: | kr.90.94520 |
|---|---|
| Unit Price with VAT: | kr.113.68150 |

