C276CCF4200LG0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CCF5200LG0J

DigiKey Part Number
C276CCF5200LG0J-ND
Manufacturer
Manufacturer Product Number
C276CCF5200LG0J
Description
CAP FILM 20UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CCF5200LG0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
20µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.894" (73.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.22000kr.81.22
10kr.62.68200kr.626.82
60kr.54.64100kr.3,278.46
120kr.52.46558kr.6,295.87
540kr.48.97481kr.26,446.40
1.020kr.47.88725kr.48,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.81.22000
Unit Price with VAT:kr.101.52500