
C276CCF4800LG0J | |
|---|---|
DigiKey Part Number | C276CCF4800LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF4800LG0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF4800LG0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.382" (60.50mm) |
Capacitance 8µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.72000 | kr.59.72 |
| 10 | kr.45.10900 | kr.451.09 |
| 86 | kr.37.82256 | kr.3,252.74 |
| 172 | kr.36.26959 | kr.6,238.37 |
| 516 | kr.34.34990 | kr.17,724.55 |
| 1.032 | kr.33.40959 | kr.34,478.70 |
| Unit Price without VAT: | kr.59.72000 |
|---|---|
| Unit Price with VAT: | kr.74.65000 |

