
C276CC35400AA0J | |
|---|---|
DigiKey Part Number | 399-13858-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35400AA0J |
Description | CAP FILM 40UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35400AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.772" Dia (45.00mm) |
Part Status Active | Height - Seated (Max) 3.740" (95.00mm) |
Capacitance 40µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.87000 | kr.69.87 |
| 10 | kr.53.40200 | kr.534.02 |
| 50 | kr.46.84240 | kr.2,342.12 |
| 100 | kr.44.81180 | kr.4,481.18 |
| 500 | kr.43.03236 | kr.21,516.18 |
| Unit Price without VAT: | kr.69.87000 |
|---|---|
| Unit Price with VAT: | kr.87.33750 |



