
C276CC34800AA0J | |
|---|---|
DigiKey Part Number | 399-13855-ND |
Manufacturer | |
Manufacturer Product Number | C276CC34800AA0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC34800AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.96000 | kr.30.96 |
| 10 | kr.22.31100 | kr.223.11 |
| 86 | kr.18.01872 | kr.1,549.61 |
| 172 | kr.17.10488 | kr.2,942.04 |
| 516 | kr.15.97562 | kr.8,243.42 |
| 1.032 | kr.15.42268 | kr.15,916.21 |
| 2.580 | kr.14.83857 | kr.38,283.51 |
| Unit Price without VAT: | kr.30.96000 |
|---|---|
| Unit Price with VAT: | kr.38.70000 |


