C276CA35350AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CAA4630AE0J

DigiKey Part Number
C276CAA4630AE0J-ND
Manufacturer
Manufacturer Product Number
C276CAA4630AE0J
Description
CAP FILM 6.3UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
6.3µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.64000kr.40.64
10kr.29.86400kr.298.64
50kr.25.57560kr.1,278.78
110kr.24.08664kr.2,649.53
550kr.21.90127kr.12,045.70
1.100kr.21.22425kr.23,346.68
2.530kr.20.56663kr.52,033.57
Manufacturers Standard Package
Unit Price without VAT:kr.40.64000
Unit Price with VAT:kr.50.80000