
C274ACF5100LF0J | |
|---|---|
DigiKey Part Number | 399-C274ACF5100LF0J-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF5100LF0J |
Description | CAP FILM 10UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACF5100LF0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.894" (73.50mm) |
Capacitance 10µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | kr.42.87756 | kr.3,687.47 |
| Unit Price without VAT: | kr.42.87756 |
|---|---|
| Unit Price with VAT: | kr.53.59695 |

