Parametric Equivalent

C274ACA4100AL0J | |
|---|---|
DigiKey Part Number | 399-C274ACA4100AL0J-ND |
Manufacturer | |
Manufacturer Product Number | C274ACA4100AL0J |
Description | CAP FILM 1UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACA4100AL0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 0.984" Dia (25.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance 1µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C276CCA4100AL0J | KEMET | 0 | 399-C276CCA4100AL0J-ND | kr.23.01772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | kr.23.03414 | kr.3,731.53 |
| Unit Price without VAT: | kr.23.03414 |
|---|---|
| Unit Price with VAT: | kr.28.79268 |


