
C274AC24500AA0J | |
|---|---|
DigiKey Part Number | C274AC24500AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24500AA0J |
Description | CAP FILM 5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24500AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.57000 | kr.28.57 |
| 10 | kr.20.46600 | kr.204.66 |
| 50 | kr.17.24340 | kr.862.17 |
| 110 | kr.16.12382 | kr.1,773.62 |
| 550 | kr.14.48202 | kr.7,965.11 |
| 1.100 | kr.13.97334 | kr.15,370.67 |
| 2.530 | kr.13.47945 | kr.34,103.01 |
| Unit Price without VAT: | kr.28.57000 |
|---|---|
| Unit Price with VAT: | kr.35.71250 |




