C274AA24800AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AA24800AA0J

DigiKey Part Number
399-C274AA24800AA0J-ND
Manufacturer
Manufacturer Product Number
C274AA24800AA0J
Description
CAP FILM 8UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.394" (10.00mm)
Packaging
Box
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Active
Height - Seated (Max)
2.303" (58.50mm)
Capacitance
8µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.48.63000kr.48.63
10kr.36.20800kr.362.08
86kr.30.01837kr.2,581.58
172kr.28.69919kr.4,936.26
516kr.27.06872kr.13,967.46
1.032kr.26.26996kr.27,110.60
Manufacturers Standard Package
Unit Price without VAT:kr.48.63000
Unit Price with VAT:kr.60.78750