
C2225X474KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225X474KBRACAUTOTR-ND - Tape & Reel (TR) 399-C2225X474KBRACAUTOCT-ND - Cut Tape (CT) 399-C2225X474KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X474KBRACAUTO |
Description | CAP CER 0.47UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X474KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.18.77800 | kr.187.78 |
| 50 | kr.15.76320 | kr.788.16 |
| 100 | kr.14.83200 | kr.1,483.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.25594 | kr.6,627.97 |
| 1.000 | kr.12.76787 | kr.12,767.87 |
| 1.500 | kr.12.52327 | kr.18,784.90 |
| 2.500 | kr.12.25214 | kr.30,630.35 |
| 3.500 | kr.12.09355 | kr.42,327.43 |
| 5.000 | kr.11.94103 | kr.59,705.15 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

