
C0805X101KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X101KDRACTUTR-ND - Tape & Reel (TR) 399-C0805X101KDRACTUCT-ND - Cut Tape (CT) 399-C0805X101KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101KDRACTU |
Description | CAP CER 100PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39700 | kr.23.97 |
| 50 | kr.1.81080 | kr.90.54 |
| 100 | kr.1.63060 | kr.163.06 |
| 500 | kr.1.32670 | kr.663.35 |
| 1.000 | kr.1.23281 | kr.1,232.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13380 | kr.2,834.50 |
| 5.000 | kr.1.07410 | kr.5,370.50 |
| 7.500 | kr.1.04421 | kr.7,831.58 |
| 12.500 | kr.1.01108 | kr.12,638.50 |
| 17.500 | kr.0.99171 | kr.17,354.92 |
| 25.000 | kr.0.97307 | kr.24,326.75 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


