
C2225X125K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225X125K2RACTUTR-ND - Tape & Reel (TR) 399-C2225X125K2RACTUCT-ND - Cut Tape (CT) 399-C2225X125K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X125K2RACTU |
Description | CAP CER 1.2UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X125K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.46000 | kr.22.46 |
| 10 | kr.15.83400 | kr.158.34 |
| 50 | kr.13.19300 | kr.659.65 |
| 100 | kr.12.37570 | kr.1,237.57 |
| 500 | kr.11.00812 | kr.5,504.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.56454 | kr.10,564.54 |
| 2.000 | kr.10.21184 | kr.20,423.68 |
| 3.000 | kr.10.03505 | kr.30,105.15 |
| 5.000 | kr.9.83914 | kr.49,195.70 |
| Unit Price without VAT: | kr.22.46000 |
|---|---|
| Unit Price with VAT: | kr.28.07500 |

