
C2225X105K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225X105K2RACTUTR-ND - Tape & Reel (TR) 399-C2225X105K2RACTUCT-ND - Cut Tape (CT) 399-C2225X105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X105K2RACTU |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X105K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.18.93100 | kr.189.31 |
| 50 | kr.15.86900 | kr.793.45 |
| 100 | kr.14.92370 | kr.1,492.37 |
| 500 | kr.13.32312 | kr.6,661.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.82741 | kr.12,827.41 |
| 2.000 | kr.12.41917 | kr.24,838.34 |
| 3.000 | kr.12.21460 | kr.36,643.80 |
| 5.000 | kr.11.98777 | kr.59,938.85 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

