Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2225C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C684K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C684K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C684JARACTU | KEMET | 0 | 399-C2225C684JARACTUTR-ND | kr.9.02715 | Upgrade |
| C2225C684K1RACTU | KEMET | 0 | 399-C2225C684K1RACTUTR-ND | kr.8.24473 | Upgrade |
| C2225C684KARACTU | KEMET | 1.069 | 399-4692-1-ND | kr.16.23000 | Upgrade |
| 22255C684KAT2A | KYOCERA AVX | 0 | 478-KGM56DR71H684KVTR-ND | kr.6.27996 | Direct |
| 2225J0500684KXT | Knowles Syfer | 0 | 2225J0500684KXT-ND | kr.19.32902 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.24142 | kr.7,241.42 |
| Unit Price without VAT: | kr.7.24142 |
|---|---|
| Unit Price with VAT: | kr.9.05178 |





