5600 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C562FDGACAUTO

DigiKey Part Number
399-C2225C562FDGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C562FDGACAUTO
Description
CAP CER 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C562FDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±1%
Package / Case
2225 (5763 Metric)
Voltage - Rated
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
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
1.000kr.29.52785kr.29,527.85
Manufacturers Standard Package
Unit Price without VAT:kr.29.52785
Unit Price with VAT:kr.36.90981