
C2225C474K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C474K2RACTUTR-ND - Tape & Reel (TR) 399-C2225C474K2RACTUCT-ND - Cut Tape (CT) 399-C2225C474K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474K2RACTU |
Description | CAP CER 0.47UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.81500 | kr.138.15 |
| 50 | kr.11.41200 | kr.570.60 |
| 100 | kr.10.66960 | kr.1,066.96 |
| 500 | kr.9.41452 | kr.4,707.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.02588 | kr.9,025.88 |
| 2.000 | kr.8.70581 | kr.17,411.62 |
| 3.000 | kr.8.54545 | kr.25,636.35 |
| 5.000 | kr.8.36765 | kr.41,838.25 |
| 7.000 | kr.8.26368 | kr.57,845.76 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

