
C2225C392JGGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C392JGGACTUTR-ND - Tape & Reel (TR) 399-C2225C392JGGACTUCT-ND - Cut Tape (CT) 399-C2225C392JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C392JGGACTU |
Description | CAP CER 3900PF 2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C392JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.77700 | kr.137.77 |
| 50 | kr.11.38040 | kr.569.02 |
| 100 | kr.10.63980 | kr.1,063.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.38700 | kr.4,693.50 |
| 1.000 | kr.8.99912 | kr.8,999.12 |
| 1.500 | kr.8.80487 | kr.13,207.30 |
| 2.500 | kr.8.58943 | kr.21,473.58 |
| 3.500 | kr.8.46348 | kr.29,622.18 |
| 5.000 | kr.8.34231 | kr.41,711.55 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

