Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2225C334K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C334K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C334K2RACTU |
Description | CAP CER 0.33UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C334K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000334KXT | Knowles Syfer | 0 | 2225J2000334KXT-ND | kr.16.36316 | Direct |
| 2225J2000334JXT | Knowles Syfer | 0 | 2225J2000334JXT-ND | kr.20.55554 | Upgrade |
| 2225J2500334JXT | Knowles Syfer | 0 | 2225J2500334JXT-ND | kr.20.55554 | Upgrade |
| 2225J2500334KXT | Knowles Syfer | 0 | 2225J2500334KXT-ND | kr.16.36316 | Upgrade |
| 2225J5000334JXT | Knowles Syfer | 0 | 2225J5000334JXT-ND | kr.20.55554 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.10391 | kr.8,103.91 |
| Unit Price without VAT: | kr.8.10391 |
|---|---|
| Unit Price with VAT: | kr.10.12989 |



