3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C332KHRACAUTO

DigiKey Part Number
399-C2225C332KHRACAUTOTR-ND - Tape & Reel (TR)
399-C2225C332KHRACAUTOCT-ND - Cut Tape (CT)
399-C2225C332KHRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C332KHRACAUTO
Description
CAP CER 3300PF 3KV X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C332KHRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.14.60700kr.146.07
50kr.12.10300kr.605.15
100kr.11.32770kr.1,132.77
500kr.10.01670kr.5,008.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.61081kr.9,610.81
2.000kr.9.27647kr.18,552.94
3.000kr.9.10893kr.27,326.79
5.000kr.8.92327kr.44,616.35
7.000kr.8.81463kr.61,702.41
Manufacturers Standard Package
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000